Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.930 |
25+ | €2.460 |
50+ | €2.160 |
Price for:Each
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoSMD-BOX N2-2-3-2-1
Order Code9583874
Technical Datasheet
Box Type-
Box MaterialNon - Conductive Plastic
Box ColourWhite
External Height - Imperial0.59"
External Height - Metric15mm
External Width - Imperial1.46"
External Width - Metric37mm
External Depth - Imperial0.47"
External Depth - Metric12mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Non-conductive SMD boxes
- White box colour, transparent lid
- 14.986mm external height, 37.084mm external width, 11.938mm external depth
Technical Specifications
Box Type
-
Box Colour
White
External Height - Metric
15mm
External Width - Metric
37mm
External Depth - Metric
12mm
SVHC
No SVHC (23-Jan-2024)
Box Material
Non - Conductive Plastic
External Height - Imperial
0.59"
External Width - Imperial
1.46"
External Depth - Imperial
0.47"
Product Range
-
Technical Docs (2)
Alternatives for SMD-BOX N2-2-3-2-1
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009