Print Page
Image is for illustrative purposes only. Please refer to product description.
213 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.140 |
50+ | €0.896 |
100+ | €0.790 |
Price for:Each
Minimum: 1
Multiple: 1
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoV3-12/9-6-10
Order Code1832531
Technical Datasheet
Box Type-
Box Material-
Box Colour-
External Height - Imperial1.18"
External Height - Metric30mm
External Width - Imperial1.18"
External Width - Metric30mm
External Depth - Imperial1.97"
External Depth - Metric50mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
30mm
External Width - Metric
30mm
External Depth - Metric
50mm
SVHC
No SVHC (23-Jan-2024)
Box Material
-
External Height - Imperial
1.18"
External Width - Imperial
1.18"
External Depth - Imperial
1.97"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39211310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005