Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
50+ | €0.927 |
100+ | €0.816 |
Price for:Each
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoV3-18-6-6-10-10
Order Code1832526
Technical Datasheet
Box TypeConductive
Box MaterialConductive Plastic
Box ColourBlack
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Alternatives for V3-18-6-6-10-10
1 Product Found
Product Overview
V3-18-6-6-10-10 is a black conductive box made of PS (dissipative) material.
- Continuous operating temperature range from -10 to 80°C
- Dissipative (D) surface and volume conductivity
- Dimension is W x L x H (57 x 36 x 17mm)
Technical Specifications
Box Type
Conductive
Box Colour
Black
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (16-Jan-2020)
Box Material
Conductive Plastic
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011