Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.140 |
5+ | €16.070 |
10+ | €14.150 |
Price for:Each
Minimum: 1
Multiple: 1
€18.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC1901
Order Code1834301
Technical Datasheet
Magnifier TypeHand Held Magnifier
Arm Length-
For Use WithClose up Precision Work
Magnification4x
Product Range-
Plug Type-
Product Overview
The LC1901 is a LED Handheld Magnifier with inbuilt stand. It is ideal for close-up precision work with 2-way lighting system, can be used handheld or placed in chosen position using inbuilt stand.
- 2 x 2" Lens
- 6 White LED bulbs
- 2-way Switch
- 5 Smaller LEDs ON or 1 larger LED ON
- Rubberized body - Comfortable grip
- In-built stand for specific positioning, leaving hands free
- Two AAA batteries fitted
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Hand Held Magnifier
For Use With
Close up Precision Work
Product Range
-
Arm Length
-
Magnification
4x
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15