Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8017LED
Order Code3132294
Product RangeLightCraft - LED Task Lamps
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €122.100 |
3+ | €117.920 |
6+ | €115.160 |
Price for:Each
Minimum: 1
Multiple: 1
€122.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8017LED
Order Code3132294
Product RangeLightCraft - LED Task Lamps
Technical Datasheet
Length550mm
Lamp Base Type-
Light Source90 x White LED
Lens Diameter-
Supply Voltage-
Power Rating14W
Product RangeLightCraft - LED Task Lamps
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2022)
Product Overview
A professional long reach task lamp with slimline design and swivel head, perfect for lighting up narrow spaces or turning 90 degrees for an even spread in a wide area.
- Features in-built dimmer switch
- 90 White SMD LEDs producing 6000 - 7000K light
- Includes table clamp
Technical Specifications
Length
550mm
Light Source
90 x White LED
Supply Voltage
-
Product Range
LightCraft - LED Task Lamps
SVHC
No SVHC (17-Jan-2022)
Lamp Base Type
-
Lens Diameter
-
Power Rating
14W
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.098