Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €204.620 |
3+ | €178.410 |
5+ | €173.810 |
Price for:Each
Minimum: 1
Multiple: 1
€204.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8072LED
Order Code3765395
Technical Datasheet
Magnifier TypeTable Magnifier
Arm Length-
For Use WithSecure, Steady Lighting & Easy Positioning
Magnification1.75x, 4x
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Pro XL 7'' magnifier LED lamp with dimmer is a professional-grade inspection lamp with large 7”/175mm magnifier lens for greater coverage, meaning easier viewing with fewer adjustments. Features sturdy metal construction & covered arm for secure, steady lighting and easy positioning.
- 72 SMD LEDs with 90 CRI for improved colour rendering
- Shadow free light with no heat emission
- Inbuilt dimmer switch
- Quality 175mm (7”) lens
- 3 dioptre (1.75x mag.) & inset 12 dioptre (4.0x mag.)
- Fixed handle for easy positioning
- Includes soft magnifier cover & table clamp
Technical Specifications
Magnifier Type
Table Magnifier
For Use With
Secure, Steady Lighting & Easy Positioning
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Arm Length
-
Magnification
1.75x, 4x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.58