Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8079LED
Order Code3132292
Product RangeLightCraft - LED Magnifier Lamps
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €150.020 |
3+ | €131.590 |
6+ | €128.960 |
Price for:Each
Minimum: 1
Multiple: 1
€150.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8079LED
Order Code3132292
Product RangeLightCraft - LED Magnifier Lamps
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use WithHobbies, Professional, Close-Up Intricate Work
Magnification3 Dioptre
Product RangeLightCraft - LED Magnifier Lamps
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2022)
Product Overview
Robust, 17.5W LED daylight lamp with a wide glass lens for close-up and intricate work. Includes Pro-Joints for professional and hobby use.
- 62x LEDs producing 6300K shadow-free light with low heat emission
- 190x160mm (7.5x6.2") Lens @ 3 dioptres (1.75x magnification)
- Removable sun protector cap
- Table clamp with cone for extra stability
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Hobbies, Professional, Close-Up Intricate Work
Product Range
LightCraft - LED Magnifier Lamps
SVHC
No SVHC (17-Jan-2022)
Arm Length
-
Magnification
3 Dioptre
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.144