Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8093LED/EUK
Order Code2442796
Also Known AsGTIN UPC EAN: 5060252021418
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.770 |
3+ | €64.320 |
5+ | €62.660 |
Price for:Each
Minimum: 1
Multiple: 1
€73.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8093LED/EUK
Order Code2442796
Also Known AsGTIN UPC EAN: 5060252021418
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use WithLighting up Larger Work Spaces
Magnification1.75x and 4x
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 30 White LED bulbs, only 2W in total
- Energy efficient
- Bulbs never need replacing
- Shadow free, cool light
- Quality 100mm (4”) glass lens 3 dioptre (1.75 x magnification)
- Built-in close up lens 12 dioptre ( 4 x magnification)
- Height: 375mm
- Cable length: 1.5m
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Lighting up Larger Work Spaces
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Arm Length
-
Magnification
1.75x and 4x
Plug Type
UK Type G
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90058000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95