Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €99.520 |
5+ | €86.770 |
10+ | €84.530 |
Price for:Each
Minimum: 1
Multiple: 1
€99.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8098LED
Order Code3765396
Technical Datasheet
Magnifier TypeTable Magnifier
Arm Length-
For Use WithClose-up Inspection
Magnification1.75x, 4x
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
LED magnifier table lamp with organiser base is an energy-efficient lamp featuring unique arm joints that allow the magnifier to be positioned horizontally with weighted base to keep it stable. Perfect for close-up inspection with inset 4.0x magnification.
- 60 SMD LEDs with 90 CRI light for improved colour rendering
- Shadow free light with no heat emission
- Inbuilt dimmer switch
- Quality 125mm (5”) lens
- 3 dioptre (1.75x mag.) & inset 12 dioptre (4.0x mag.)
- Ergonomic design with storage slots in base
- Easily positioned for close-up work at table level
Technical Specifications
Magnifier Type
Table Magnifier
For Use With
Close-up Inspection
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Arm Length
-
Magnification
1.75x, 4x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.068