Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.550 |
5+ | €41.490 |
10+ | €37.800 |
20+ | €37.040 |
Price for:Each
Minimum: 1
Multiple: 1
€51.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No491-S
Order Code2787195
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch OperationMomentary Spring Return
Contact Current Max10A
Contact Voltage AC Nom250V
External Height73.2mm
External Width63.5mm
External Depth28.7mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 491-S is a single-pole double-throw momentary Foot Switch with 1/2HP 125 to 250VAC rating. Steel housing is painted black, metal mounting plate spot welded to base and twin base plate formed from cast aluminum. The two pedal model is supplied with a divider bar between pedals which helps prevent accidental operation of both pedals at one time.
- Compact in size and light in weight
- Supplied with internal adjustable strain relief
- Built for long life
- 2 Mounting holes for rigid mounting to floor or equipment
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
Momentary Spring Return
Contact Voltage AC Nom
250V
External Width
63.5mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
10A
External Height
73.2mm
External Depth
28.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201852