Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No72
Order Code1383031
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch OperationOff-(On)
Contact Current Max10A
Contact Voltage AC Nom250V
External Height0
External Length / Height0
External Width101.6mm
External Depth0
SVHCNo SVHC (14-Jun-2023)
Alternatives for 72
3 Products Found
Technical Specifications
Product Range
-
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Length / Height
0
External Depth
0
Contact Configuration
SPDT
Contact Current Max
10A
External Height
0
External Width
101.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.662256