Print Page
ANT-433-HETH
RF Antenna, 418 to 458MHz, 1.9dBi, LoRaWAN, Weightless-P, 50ohm, Linear, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-433-HETH
Order Code4205501
Product RangeHE Series
Technical Datasheet
489 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.410 |
25+ | €1.170 |
50+ | €1.050 |
100+ | €0.968 |
500+ | €0.903 |
Price for:Each
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-433-HETH
Order Code4205501
Product RangeHE Series
Technical Datasheet
Antenna TypeWhip
Frequency Min418MHz
Frequency Max458MHz
Antenna MountingThrough Hole
Gain1.9dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeHE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
Whip
Frequency Max
458MHz
Gain
1.9dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
418MHz
Antenna Mounting
Through Hole
VSWR
2
Input Impedance
50ohm
Product Range
HE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003651
Product traceability