Print Page
ANT-8/9-FPC-UFL-100
RF Antenna, 902 to 930MHz, -3dBi, LoRaWAN/Sigfox/WiFi/ISM/IoT, 50ohm, Linear, Adhesive/UFL Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-8/9-FPC-UFL-100
Order Code4205506
Product RangeFPC Series
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.330 |
5+ | €3.260 |
10+ | €3.200 |
Price for:Each
Minimum: 1
Multiple: 1
€3.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-8/9-FPC-UFL-100
Order Code4205506
Product RangeFPC Series
Technical Datasheet
Antenna TypeEmbedded
Frequency Min902MHz
Frequency Max930MHz
Antenna MountingAdhesive / UFL Connector
Gain-3dBi
VSWR1.6
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeFPC Series
Technical Specifications
Antenna Type
Embedded
Frequency Max
930MHz
Gain
-3dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
902MHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
1.6
Input Impedance
50ohm
Product Range
FPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability