Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01530008Z
Order Code9943790
Product RangeMINI 153 Series
Technical Datasheet
2,827 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.220 |
5+ | €3.510 |
10+ | €3.230 |
20+ | €2.850 |
50+ | €2.470 |
Price for:Each
Minimum: 1
Multiple: 1
€4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01530008Z
Order Code9943790
Product RangeMINI 153 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current15A
Fuse Size HeldMini Blade, APM, ATM
Holder TerminalsPin
No. of Fuses1Fuses
Product RangeMINI 153 Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 01530008Z from Littelfuse is a PCB vertical mount fuse holder for MINI style blade fuse. This fuse holder offers reliability and availability of plug-in 32V MINI fuse to circuit board. It has standoffs to accommodate board washing and incorporates a unique “board lock” anchor to maintain firm mechanical bond to PCB.
- Rated current is 15A
- Rated voltage is 32VAC/VDC
- UL and CSA approved
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Mini Blade, APM, ATM
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (17-Dec-2014)
Fuse Current
15A
Holder Terminals
Pin
Product Range
MINI 153 Series
Voltage Rating VDC
32V
Technical Docs (2)
Alternatives for 01530008Z
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002