Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0154003.DRT
Order Code9943749
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
7,844 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
50+ | €2.110 |
100+ | €2.060 |
250+ | €2.000 |
500+ | €1.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0154003.DRT
Order Code9943749
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Product Overview
0154003.DRT is a 154 series OMNI-BLOK® fuse and holder assembly. It offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses. This fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.
- 3A rated time-lag (Slo-Blo®) fuse installed
- Miniature size
- Wide operating temperature range -55°C to 125°C
- Heat-resistant fuseholder, UL94 V-0
- 260°C reflow capable fuseholder
- Recognized to UL/CSA/ NMX 248-1, UL/CSA/ NMX 248-14 and UL/CSA/ NMX 4248-1
- Tan colour holder
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
125VAC
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for 0154003.DRT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000556