Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0217002.HXP
Order Code2762005
Product Range217
Technical Datasheet
4,196 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.438 |
| 5+ | €0.361 |
| 10+ | €0.333 |
| 20+ | €0.307 |
| 40+ | €0.281 |
| 100+ | €0.255 |
Price for:Each
Minimum: 1
Multiple: 1
€0.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0217002.HXP
Order Code2762005
Product Range217
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range217
Breaking Capacity Current AC35A
SVHCTo Be Advised
Product Overview
The 0217002.HXP is a 2A Fast-acting Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. It is designed to International (IEC) standards for use globally. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Meets the IEC 60127-2 standard
- -55 to 125°C Operating temperature range
Applications
Power Management, Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
217
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 0217002.HXP
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability