Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0218010.MXP
Order Code1271634
Product Range218
Technical Datasheet
2,166 In Stock
24,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.280 |
50+ | €1.060 |
100+ | €0.879 |
500+ | €0.811 |
Price for:Each
Minimum: 10
Multiple: 10
€12.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0218010.MXP
Order Code1271634
Product Range218
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current10A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range218
Breaking Capacity Current AC100A
Product Overview
The 0218010.MXP is a 218-Series 10A 250VAC slow blow anti-surge Cartridge Fuse with glass body, nickel-plated brass cap and tin-plated copper leads, 5 x 20mm, time-lag characteristic, this is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits, it is designed to International (IEC ) standards for use globally. Meets the IEC 60127-2 standard.
- 100mV Maximum Voltage drop
- 0.0045Ω Cold resistance
- 4W Maximum power dissipation
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
10A
Fuse Size Metric
5mm x 20mm
Product Range
218
Technical Docs (2)
Alternatives for 0218010.MXP
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000941