Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0273.125H
Order Code1596657
Product RangeMICRO 273 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.030 |
5+ | €5.830 |
10+ | €5.530 |
20+ | €5.380 |
40+ | €4.650 |
100+ | €4.310 |
Price for:Each
Minimum: 1
Multiple: 1
€7.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0273.125H
Order Code1596657
Product RangeMICRO 273 Series
Technical Datasheet
Fuse Current125mA
Voltage Rating VAC125V
Voltage Rating VAC125V
Product RangeMICRO 273 Series
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Blow CharacteristicVery Fast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
125mA
Voltage Rating VAC
125V
Voltage Rating VDC
125VDC
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
10kA
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
125V
Product Range
MICRO 273 Series
Voltage Rating VDC
125VDC
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability