Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0298060.ZXB
Order Code2840068
Product RangeMEGA 298
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.730 |
5+ | €7.250 |
10+ | €6.680 |
20+ | €5.900 |
50+ | €5.110 |
Price for:Each
Minimum: 1
Multiple: 1
€8.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0298060.ZXB
Order Code2840068
Product RangeMEGA 298
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current60A
Voltage Rating VDC32V
Auto Blade Fuse Size29.2mm x 19mm x 9.9mm
Auto Blade Fuse Size68.58mm x 16.2mm x 10.67mm
Product RangeMEGA 298
SVHCTo Be Advised
Product Overview
The 0298060.ZXB is a 60A/32VDC time delay Bolt-down Fuse with copper terminals. This 298-series fuse is designed for high current circuit protection up to 500A with diffusion pill technology and heavy gauge cables requiring ultra-high current protection.
- 2000A Interrupting rating
- 119mV Typical voltage drop
- 1.504mΩ Cold resistance
- -40 to 125°C Operating temperature range
Applications
Safety, Automotive
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Auto Blade Fuse Size
68.58mm x 16.2mm x 10.67mm
SVHC
To Be Advised
Fuse Current
60A
Auto Blade Fuse Size
29.2mm x 19mm x 9.9mm
Product Range
MEGA 298
Technical Docs (2)
Alternatives for 0298060.ZXB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010705
Product traceability