Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0312015.MXP
Order Code1596713
Product Range312 Series
Technical Datasheet
235 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.782 |
| 50+ | €0.495 |
| 100+ | €0.456 |
| 250+ | €0.410 |
| 500+ | €0.378 |
| 1000+ | €0.349 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0312015.MXP
Order Code1596713
Product Range312 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current15A
Voltage Rating VAC32V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range312 Series
Breaking Capacity Current AC300A
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
32V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
300A
Fuse Current
15A
Fuse Size Metric
6.3mm x 32mm
Product Range
312 Series
Technical Docs (2)
Alternatives for 0312015.MXP
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016