Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0325030.MXP
Order Code1596848
Product RangeSlo-Blo 325
Technical Datasheet
1,148 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.040 |
10+ | €1.880 |
25+ | €1.720 |
50+ | €1.560 |
100+ | €1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0325030.MXP
Order Code1596848
Product RangeSlo-Blo 325
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current30A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 325
Breaking Capacity Current AC400A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The Slo-Blo 325 series Time Lag Fuse made of ceramic body with nickel-plated brass end caps. It permits high interrupting and voltage ratings. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- In accordance with UL Standard 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- -55 to 125°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
400A
Fuse Current
30A
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 325
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0325030.MXP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability