Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0448001.MR
Order Code2452883
Product RangeNANO2 448
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.721 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€721.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0448001.MR
Order Code2452883
Product RangeNANO2 448
Technical Datasheet
Fuse Current1A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 448
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0448001.MR is a 1A/125VAC very Fast Acting Fuse with ceramic body and gold-plated caps termination. This 488-series square surface mount fuse features low temperature de-rating. Compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly.
- Small size
- 0.0863Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety, Computers & Computer Peripherals, Portable Devices, Power Management, Communications & Networking, HVAC, Wireless, Industrial, Medical, Automotive
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Product Range
NANO2 448
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195
Product traceability