Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0451001.NRL
Order Code2452885
Product RangeNANO2 451 Series
Technical Datasheet
15,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.694 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€3,470.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451001.NRL
Order Code2452885
Product RangeNANO2 451 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2020)
Product Overview
The 0451001.NRL is a 1A/125VAC very fast acting Quick Blow Fuse with ceramic body, gold over nickel plated caps, tin-lead alloy termination, square surface mount and halogen-free. This 451-series fuse features small size and low temperature de-rating. Suitable for the secondary side circuit over-current protection applications and is designed for PCB using surface mount technology.
- 0.153Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety, Computers & Computer Peripherals, Power Management, Communications & Networking, HVAC, Portable Devices, Wireless, Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Product Range
NANO2 451 Series
Breaking Capacity Current DC
300A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability