Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0456025.ER
Order Code2752672
Product RangeNANO2 456
Technical Datasheet
6,110 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €4.540 |
| 50+ | €3.600 |
| 250+ | €3.110 |
| 500+ | €2.760 |
| 1000+ | €2.700 |
| 2500+ | €2.650 |
Price for:Each
Minimum: 5
Multiple: 5
€22.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0456025.ER
Order Code2752672
Product RangeNANO2 456
Technical Datasheet
Fuse Current25A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Voltage Rating VDC-
Fuse Case Style10.6mm x 3.25mm
Product RangeNANO2 456
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCTo Be Advised
Product Overview
0456025.ER is a 0456 series very fast acting fuse. It is a small square surface mount fuse that designed to support higher current requirements of various applications. Application includes voltage regulator module for PC server, cooling fan system for PC server, storage system power, base station power supply.
- UL recognized UL/CSA/ NMX 248-1 and UL/CSA/NMX 248-14
- Conforms to IEC/EN 60127-1 and IEC/EN 60127-7
- Conforms to DENAN’s Appendix 3
- 25A ampere rating, 125V maximum voltage rating
- 100A at 125VAC, 300A at 65VAC, 500A at 72VDC, 1000A at 32VDC interrupting rating
- 0.00192ohm nominal cold resistance, 68.38mV nominal voltage drop
- 5°C/second maximum ramp-down rate
- 8 minutes maximum time 25°C to peak temperature (TP)
- Ceramic body, silver plated brass cap material
- Operating temperature range from -55 to 125°C with proper derating
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
125VAC
Voltage Rating VDC
-
Product Range
NANO2 456
Breaking Capacity Current DC
-
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
125VAC
Fuse Case Style
10.6mm x 3.25mm
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0456025.ER
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000552
Product traceability