Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0460005.UR
Order Code2445551
Product RangePICO Slo-Blo 460 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0460005.UR
Order Code2445551
Product RangePICO Slo-Blo 460 Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style7.2mm x 4.3mm
Product RangePICO Slo-Blo 460 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Product RangePICO Slo-Blo 460 Series
SVHCLead
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Fuse Case Style
7.2mm x 4.3mm
Breaking Capacity Current AC
50A
Product Range
PICO Slo-Blo 460 Series
Blow Characteristic
Slow Blow
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Product Range
PICO Slo-Blo 460 Series
Breaking Capacity Current DC
50A
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035