Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0466.250NRHF
Order Code2786393
Product Range466 Series
Technical Datasheet
5,030 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.726 |
100+ | €0.588 |
500+ | €0.541 |
1000+ | €0.502 |
2500+ | €0.467 |
5000+ | €0.437 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0466.250NRHF
Order Code2786393
Product Range466 Series
Technical Datasheet
Fuse Current250mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style1206 [3216 Metric]
Product Range466 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
125VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
466 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
Product traceability