Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.692 |
100+ | €0.561 |
500+ | €0.516 |
1000+ | €0.478 |
2500+ | €0.446 |
Product Information
Product Overview
The 0466.500NR is a 0.5A/63V very fast acting surface mount Fuse with advanced high temperature substrate body, 100% tin plated over nickel over copper termination and conformal coating element cover. The 466-series small (1206 size) thin-film device is designed for secondary protection of circuits used in space constrained applications. Alloy-based element construction provides superior inrush withstand characteristics (I²t) over ceramic or glass-based 1206 chip fuse products. Flat top surface for pick-and-place operations. Product is marked on top surface with code to allow amperage rating identification without testing. Low profile for height sensitive applications. This fuse is compatible with lead-free solders and higher temperature profiles.
- Alloy based element construction
- Flat top surface for pick-and-place operations
- Low profile for height sensitive applications
- 158.47mV Nominal voltage drop
- 0.0792W Nominal power dissipation
- 0.248Ω Nominal cold resistance
- -55 to 90°C Operating temperature range
Applications
Safety, Portable Devices, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
500mA
63VAC
63VDC
1206 [3216 Metric]
50A
No SVHC (23-Jan-2024)
Very Fast Acting
63VAC
63VDC
466 Series
50A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate