Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0997003.WXN
Order Code3516014
Product RangeMINI 997 Series
Technical Datasheet
1,881 In Stock
6,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.662 |
| 50+ | €0.534 |
| 250+ | €0.488 |
| 500+ | €0.449 |
| 1500+ | €0.416 |
| 3000+ | €0.388 |
Price for:Each
Minimum: 5
Multiple: 5
€3.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0997003.WXN
Order Code3516014
Product RangeMINI 997 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current3A
Voltage Rating VDC58V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.8mm
Product RangeMINI 997 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
58V
Product Range
MINI 997 Series
Fuse Current
3A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability