Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0FHM0001ZXJ
Order Code1818389
Product RangeMINI FHM Series
Technical Datasheet
2,359 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.650 |
5+ | €6.340 |
10+ | €5.860 |
20+ | €5.170 |
50+ | €4.480 |
Price for:Each
Minimum: 1
Multiple: 1
€7.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FHM0001ZXJ
Order Code1818389
Product RangeMINI FHM Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldMINI
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMINI FHM Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCNo SVHC (23-Jan-2024)
Product Overview
0FHM0001ZXJ is a 32V in-line waterproof blade fuse holder used with MINI / FK1 fuse. It includes integrated cover helps create an IP67-rated dustproof and waterproof enclosure that makes the fuse holder ideal for both automotive and marine applications.
- Compact design is easy to mount in line with the circuit virtually anywhere
- Black thermoplastic (UL 94-V0, heat-resistant) housing
- 20A rating
- 14AWG/2.1mm2 stranded black wire
Notes
Fuse not included.
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MINI
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
MINI FHM Series
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016157