Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0FLM030.T
Order Code1703142
Product RangeFLM
Technical Datasheet
87 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.460 |
10+ | €12.650 |
20+ | €10.480 |
Price for:Each
Minimum: 1
Multiple: 1
€14.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FLM030.T
Order Code1703142
Product RangeFLM
Technical Datasheet
Product RangeFLM
Fuse Current30A
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicSlow Blow
SVHCNo SVHC (17-Dec-2014)
Product Overview
The FLM series Slo-Blo® Time Delay Fuse to protect control circuit transformers, solenoids and other circuits with high inrush currents. It also provides excellent supplemental protection to small motors.
- CSA certified
- UL recognized
- 10000A @ 250VAC Interrupting rating
- 250VAC and 125VDC self-certified @ 10kA - Voltage rating
Applications
Safety, Motor Drive & Control, Power Management
Technical Specifications
Product Range
FLM
Voltage Rating VAC
250VAC
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Slow Blow
Fuse Current
30A
Voltage Rating VDC
125VDC
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005