Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0LD25803ZXDIN
Order Code3395092
Product RangePOWR-GARD POWR-BLOKS LD Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €88.000 |
| 5+ | €77.120 |
| 10+ | €66.220 |
| 25+ | €60.890 |
| 50+ | €57.820 |
| 100+ | €55.400 |
Price for:Each
Minimum: 1
Multiple: 1
€88.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0LD25803ZXDIN
Order Code3395092
Product RangePOWR-GARD POWR-BLOKS LD Series
Technical Datasheet
Rated Current175A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product RangePOWR-GARD POWR-BLOKS LD Series
Product RangePOWR-GARD Series
Technical Specifications
Rated Current
175A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
4AWG
Product Range
POWR-GARD Series
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
POWR-GARD POWR-BLOKS LD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047
Product traceability