Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1206SFF200F/63-2
Order Code2369337
Product Range1206SFF Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206SFF200F/63-2
Order Code2369337
Product Range1206SFF Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VDC63VDC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product Range1206SFF Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
Product Range1206SFF Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
2A
Voltage Rating VDC
63VDC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
Product Range
1206SFF Series
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
1206SFF Series
Breaking Capacity Current DC
50A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036