Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1210L07524PR
Order Code2411278
Product RangePolySwitch 1210L Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1210L07524PR
Order Code2411278
Product RangePolySwitch 1210L Series
Technical Datasheet
Product RangePolySwitch 1210L Series
Voltage Rating24VDC
Holding Current750mA
Trip Current1.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch 1210L Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1210L07524PR
2 Products Found
Technical Specifications
Product Range
PolySwitch 1210L Series
Holding Current
750mA
Operating Temperature Min
-40°C
Product Range
PolySwitch 1210L Series
Voltage Rating
24VDC
Trip Current
1.5A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056