Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No166.7000.5152
Order Code3515819
Product RangeFKS ATO Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No166.7000.5152
Order Code3515819
Product RangeFKS ATO Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current15A
Voltage Rating VDC80V
Auto Blade Fuse Size19mm x 5mm x 13.2mm
Product RangeFKS ATO Series
SVHCTo Be Advised
Product Overview
166.7000.5152 is a FKS ATO® style blade fuse. The FKS-80 is an ATO® style blade fuse rated at 80V, featuring a three-part construction with copper contacts for excellent reliability in harsh environmental conditions and low voltage drop. It is filled with arc-quenching.
- Interrupting rating: 1000A at 80V DC
- Copper alloy, gal. Sn plated, edge-protected terminals
- Complies with: UL 248 special purpose fuses
- cULus recognized: File No. E10480
- 15A current rating
- 110mV typical voltage drop
- 4.60mohm cold resistance, 162A²s I²t
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
80V
Product Range
FKS ATO Series
Fuse Current
15A
Auto Blade Fuse Size
19mm x 5mm x 13.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00212
Product traceability