Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No2920L075/60MR
Order Code2383303
Product RangePolySwitch 2920L Series
Technical Datasheet
1,989 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.632 |
50+ | €0.464 |
100+ | €0.453 |
250+ | €0.414 |
500+ | €0.381 |
1000+ | €0.355 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L075/60MR
Order Code2383303
Product RangePolySwitch 2920L Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Thermistor MountingSMD
Product RangePolySwitch 2920L Series
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
The 2920L075/60MR is a 0.75A surface mount POLYFUSE® PTC Resettable Fuse with solder-plated copper terminals. This 2920L series low profile fuse provides surface mount over-current protection for medium voltage (≤60V) applications where resettable protection is desired.
- High voltage
- Fast response to fault currents
- Low voltage telecom equipment protection
- Automotive electronic control module protection
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Communications & Networking
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Product Range
PolySwitch 2920L Series
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
60VDC
Trip Current
1.5A
Current Rating Max
10A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 2920L075/60MR
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability