Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No37216300001
Order Code1596446
Product RangeTR5 372 Series
Technical Datasheet
173 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.765 |
50+ | €0.555 |
100+ | €0.549 |
250+ | €0.502 |
500+ | €0.462 |
1000+ | €0.428 |
Price for:Each
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37216300001
Order Code1596446
Product RangeTR5 372 Series
Technical Datasheet
Fuse Current6.3A
Voltage Rating VAC250V
Voltage Rating VAC250V
Product RangeTR5 372 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 37216300001 is a 6.3A/250VAC time-lag Anti-surge Fuse with thermoplastic PA66 polyamide base/cap, copper tin-plated round pins and radial leaded case. This 372-series halogen-free fuse features low internal resistance. Direct solderable or plug-in versions.
- Reduced PCB space requirements
- Vibration-resistant
- Shock safe casing
- 58mV Nominal voltage drop
- 1250W Nominal power dissipation
- 0.007Ω Nominal cold resistance
- -40 to 85°C Operating temperature range
Applications
Safety, Power Management, Consumer Electronics, Industrial
Technical Specifications
Fuse Current
6.3A
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Voltage Rating VAC
250V
Product Range
TR5 372 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability