Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55140-3H-02-A
Order Code2774136
Product Range55140 Series
Technical Datasheet
574 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.940 |
| 10+ | €5.710 |
| 25+ | €5.430 |
| 50+ | €5.230 |
| 100+ | €5.060 |
Price for:Each
Minimum: 1
Multiple: 1
€5.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55140-3H-02-A
Order Code2774136
Product Range55140 Series
Technical Datasheet
Magnetometer Interface-
Sensing Range Max18mm
Magnetic Field Min-
Magnetic Field Max-
Resolution (Gauss)-
Product Range55140 Series
SVHCTo Be Advised
Technical Specifications
Magnetometer Interface
-
Magnetic Field Min
-
Resolution (Gauss)
-
SVHC
To Be Advised
Sensing Range Max
18mm
Magnetic Field Max
-
Product Range
55140 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
Product traceability