Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59020-1-S-02-A
Order Code5540653
Product Range59020 Series
Technical Datasheet
541 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.920 |
| 10+ | €4.920 |
| 25+ | €4.560 |
| 50+ | €4.320 |
| 100+ | €4.070 |
Price for:Each
Minimum: 1
Multiple: 1
€5.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59020-1-S-02-A
Order Code5540653
Product Range59020 Series
Technical Datasheet
Sensor TypeMiniature Cylindrical Reed Sensor
Sensing Range Max11mm
Sensing Distance Max5.5mm
Sensor MountingCable
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59020 Series
Product Overview
59020-1-S-02-A is a 59020 series Firecracker reed sensor. It is a miniature cylindrical reed sensor 15.24mm x 5.10mm (0.600” x 0.201”) size with a normally open contact. It is capable of switching up to 170VDC at 10W. It functions best with the 57020-000 actuator. Typical applications include position and limit sensing, security systems, level sensing and linear actuators.
- Magnetically operated proximity sensor
- Hermetically sealed, magnetically operated contacts
- Quick and easy to install
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic or aluminium
- 300mm cable length
- Tinned leads
Notes
57020 actuator is sold separately.
Technical Specifications
Sensor Type
Miniature Cylindrical Reed Sensor
Sensing Distance Max
5.5mm
Supply Current
250mA
Operating Temperature Max
105°C
Sensing Range Max
11mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59020 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722