Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59060-4-S-02-A
Order Code5540800
Product Range59060 Series
Technical Datasheet
249 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.650 |
10+ | €12.080 |
25+ | €10.980 |
50+ | €10.240 |
100+ | €9.490 |
Price for:Each
Minimum: 1
Multiple: 1
€12.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59060-4-S-02-A
Order Code5540800
Product Range59060 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Range Max12mm
Sensing Distance Max12mm
Sensor MountingCable
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59060 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
59060-4-S-02-A is a 59060 series small M8 threaded barrel sensor with an M8 x 1.25mm pitch thread, 36mm long. It functions best with the 57060 actuator. It operates through non-ferrous materials such as wood, plastic or aluminium. Typical applications are position and limit sensing, security systems, industrial process control, linear actuators.
- Two-part magnetically operated proximity sensor
- Stainless steel threaded barrel with retaining nuts
- Customer defined sensitivity options
- Robust construction makes this sensor well suited to harsh industrial environments
- Simple installation and adjustment using supplied retaining nuts
- No standby power requirement
- Normally closed switch type
- Switching current is 0.25A, switching voltage is 175VDC/120VAC
- Tinned leads (6.4±0.76)mm terminal, –40°C to +105°C operating temperature rating
- 300mm cable length (24AWG 7/32 PVC 105ºC double insulated)
Notes
57060 Actuator is sold separately.
Technical Specifications
Sensor Type
Reed Sensor
Sensing Distance Max
12mm
Supply Current
250mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2014)
Sensing Range Max
12mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59060 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02102
Product traceability