Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59070-1-T-02-F
Order Code1653413
Product Range59070 Series
Technical Datasheet
823 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.970 |
| 5+ | €3.600 |
| 10+ | €3.220 |
| 20+ | €2.960 |
| 50+ | €2.600 |
Price for:Each
Minimum: 1
Multiple: 1
€3.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59070-1-T-02-F
Order Code1653413
Product Range59070 Series
Technical Datasheet
Sensing Range Max6.6mm
Sensing Distance Max6.6mm
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59070 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
59070-1-T-02-F is a 59070 series M8 plastic threaded barrel reed sensor with a M8 x 1.25 thread, 38.1mm (1.500”) long. It is capable of switching up to 265VAC/300VDC at 10VA. It functions best with the 57070 actuator. Typical applications include position and limit sensing, security system switch, industrial process control and linear actuators.
- Normally open contact
- Two-part magnetically operated proximity sensor
- Threaded barrel with retaining nuts
- Simple installation and adjustment using supplied retaining nut
- Operates through non-ferrous materials such as wood, plastic or aluminium
- Excellent for switching microcontroller logic level loads
- No standby power requirement
- 300mm cable length
- Untinned leads
Notes
57070 actuator is sold separately.
Technical Specifications
Sensing Range Max
6.6mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59070 Series
Sensing Distance Max
6.6mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 59070-1-T-02-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907