Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59170-1-T-00-D
Order Code2774140
Product Range59170 Series
Technical Datasheet
425 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
10+ | €0.874 |
25+ | €0.813 |
50+ | €0.769 |
100+ | €0.724 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59170-1-T-00-D
Order Code2774140
Product Range59170 Series
Technical Datasheet
Sensing Range Max5mm
Sensor TypeReed Sensor
Sensing Distance Max5mm
Sensor MountingSMD
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range59170 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
5mm
Sensing Distance Max
5mm
Supply Current
500mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Sensor Type
Reed Sensor
Sensor Mounting
SMD
Operating Temperature Min
-40°C
Product Range
59170 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
Product traceability