Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No5KP24CA
Order Code2765095
Product Range5KP
Technical Datasheet
984 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.530 |
100+ | €1.390 |
500+ | €1.290 |
1000+ | €1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5KP24CA
Order Code2765095
Product Range5KP
Technical Datasheet
Product Range5KP
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max38.9V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
5KP
Reverse Standoff Voltage
24V
Diode Case Style
P600
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
38.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012