Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No60R160XMR
Order Code4730363
Product RangePolySwitch 60R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.580 |
| 10+ | €1.250 |
| 25+ | €1.150 |
| 50+ | €1.070 |
| 100+ | €1.000 |
| 500+ | €0.866 |
Price for:Each
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No60R160XMR
Order Code4730363
Product RangePolySwitch 60R Series
Technical Datasheet
Product RangePolySwitch 60R Series
Voltage Rating60VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip11.4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing0.2"
Diameter0.6"
Length-
Thickness0.12"
Height0.85"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch 60R Series
Holding Current
1.6A
Time to Trip
11.4s
Current Rating Max
40A
Diameter
0.6"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
3.2A
Fuse Shape
Round
Lead Spacing
0.2"
Length
-
Height
0.85"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability