Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No82000000005
Order Code1243036
Product Range820 Series
Technical Datasheet
1,943 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.740 |
5+ | €2.280 |
10+ | €2.100 |
20+ | €1.860 |
50+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No82000000005
Order Code1243036
Product Range820 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect, Solder
No. of Fuses1Fuses
Product Range820 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 820 series from Littlefuse are panel mount, shock safe enclosed fuse holders. These fuse holders are compatible with 5mm x 20mm size fuses and are approved by UL, CSA, SEMKO, VDE, IEC 60127-6 standards.
- UL 94-V0 rated thermoplastic material
- Available in black colour
- Rated voltage of 250V
- Rated current of 6.3A (VDE) and 16A (UL/CSA)
- Rated power of 2.5W
- Solderable or 4.8mm quick connect terminals
- IP40 (IEC 60529) and PC2 (IEC 60127-6) protection
- Operating temperature range -25°C to 70°C
Applications
Industrial, Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (12-Jan-2017)
Fuse Current
6.3A
Holder Terminals
Quick Connect, Solder
Product Range
820 Series
Voltage Rating VDC
250V
Technical Docs (1)
Alternatives for 82000000005
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability