Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.674 |
10+ | €0.664 |
100+ | €0.653 |
500+ | €0.643 |
1000+ | €0.632 |
5000+ | €0.622 |
Product Information
Product Overview
AQ2555NUTG is a low-capacitance, TVS diode array designed to provide protection against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients) and lightning induced surges for high-speed, differential data lines. It’s packaged in a μDFN package (3.0 x 2.0mm) and each component can protect up 4 channels or 2 differential pairs, up to 45A (IEC 61000-4- 5 2nd edition) and up to 30KV ESD (IEC 61000-4-2). The flow-through design minimizes signal distortion, reduces voltage overshoot, and provides a simplified PCB design. The AQ2555NUTG with its low capacitance and low clamping voltage makes it ideal for high-speed data interfaces such as 1GbE applications found in notebooks, switches. Applications are 10/100/1000 Ethernet, WAN/LAN equipment, desktops, servers and notebooks, LVDS interfaces, integrated magnetics, automotive application.
- Low leakage current of 0.1μA (typical) at 2.5V
- PPAP capable
- Provides protection for two differential data pairs (4 channels) up to 45A
- Low operating and clamping voltage
- AEC-Q101 qualified
- Moulded compound body material
- UL recognized compound meeting flammability rating V-0
- Green colour
- Pre heat temperature rating is 150°C to 200°C
Technical Specifications
19V
10Pins
-
AEC-Q101
UDFN
2.5V
SPA Series
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate