Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDSEP40-03AS-TRL
Order Code3930240
Product RangeHiPerFRED Series
Technical Datasheet
534 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.630 | 
| 10+ | €2.410 | 
| 100+ | €2.090 | 
| 500+ | €2.000 | 
| 1000+ | €1.900 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSEP40-03AS-TRL
Order Code3930240
Product RangeHiPerFRED Series
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max1.85V
Reverse Recovery Time35ns
Forward Surge Current340A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Product RangeHiPerFRED Series
Qualification-
SVHCTo Be Advised
Product Overview
High performance fast recovery diode. It is suitable for use in antiparallel diode for high frequency switching devices, antisaturation diode, snubber diode, free wheeling diode, rectifiers in switch mode power supplies (SMPS), Uninterruptible power supplies (UPS) applications.
- Low loss and soft recovery single diode
 - Planar passivated chips
 - Very low leakage current
 - Very short recovery time
 - Improved thermal behaviour
 - Very low Irm-values
 - Very soft recovery behaviour
 - Avalanche voltage rated for reliable operation
 - Soft reverse recovery for low EMI/RFI
 - Low Irm reduces, power dissipation within the diode
 
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
40A
Forward Voltage Max
1.85V
Forward Surge Current
340A
Diode Case Style
TO-263 (D2PAK)
Product Range
HiPerFRED Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002109
Product traceability