Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFHAC0002LXN
Order Code2762073
Product RangeATO FHAC Series
Technical Datasheet
1,047 In Stock
1,800 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.840 |
10+ | €4.470 |
50+ | €3.700 |
100+ | €3.420 |
200+ | €3.070 |
600+ | €2.870 |
Price for:Each
Minimum: 1
Multiple: 1
€4.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFHAC0002LXN
Order Code2762073
Product RangeATO FHAC Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeATO FHAC Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
FHAC0002LXN is an ATO® FHAC series, 32V heavy-duty waterproof in-line fuse holder. This fuse holder quickly adds circuit protection for air conditioners /blower motors.
- 30A, orange 12AWG GXL leads
- Heat-resistant thermoplastic fuse holder body with a UL 94 V-0 flammability rating
- IP67 ingress rating
- Built-in cover protects the installed fuse from dust and water to IP67 standards
- Input terminals: ATO® fuse blades
- Mounting method: in-line fuse holder
- Tin-plated copper alloy contacts for corrosion resistance
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
ATO FHAC Series
Voltage Rating VDC
32V
Technical Docs (3)
Alternatives for FHAC0002LXN
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186