Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHE3321A0400
Order Code1608136
Product RangeHE3300
Technical Datasheet
5,188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.740 |
10+ | €1.550 |
25+ | €1.480 |
50+ | €1.430 |
100+ | €1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE3321A0400
Order Code1608136
Product RangeHE3300
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeHE3300
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200VDC
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HE3321A0400 is a standard miniature single in-line Reed Relay with SPST-NO contact configuration. The HE3300 series reed relay features lower power coil consumption than competing electromechanical devices and hermetically sealed switching contact is immune to its environment.
- 3.75VDC Must operate voltage
- 0.5VDC Must release voltage
- 22VDC Maximum coil voltage
Applications
Security, Communications & Networking, Automation & Process Control, Test & Measurement, Sensing & Instrumentation
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE3300
Coil Resistance
500ohm
Switching Voltage Max
200VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00364