Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.230 |
Price for:Each
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXCY10M45S
Order Code3930290
Technical Datasheet
Peak Operating Voltage-
Regulator Current-
Diode Case StyleTO-252AA
No. of Pins3 Pin
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
Switchable current regulator suitable for use in start-up circuits for SMPS, highly stable voltage sources, surge limiters and voltage protection, instantaneously reacting resettable fuses, soft start-up circuits applications.
- Minimum of 350/450V breakdown
- Resistor programmable current source
- 40W continuous dissipation
- On/Off switchable current source
Technical Specifications
Peak Operating Voltage
-
Diode Case Style
TO-252AA
Operating Temperature Max
150°C
SVHC
To Be Advised
Regulator Current
-
No. of Pins
3 Pin
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability