Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXXH60N65B4
Order Code4785257
Product RangeXPT GenX4 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €8.390 |
10+ | €7.370 |
100+ | €6.020 |
500+ | €5.020 |
Price for:Each
Minimum: 1
Multiple: 1
€8.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXXH60N65B4
Order Code4785257
Product RangeXPT GenX4 Series
Technical Datasheet
Continuous Collector Current145A
Collector Emitter Saturation Voltage1.8V
Power Dissipation536W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
145A
Power Dissipation
536W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
XPT GenX4 Series
Collector Emitter Saturation Voltage
1.8V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability